
32-bit RISC microcontroller featuring an ARM Cortex-M3S 2000 core, operating at 80MHz. This FLASH memory microcontroller offers 512KB of program memory and 96KB of RAM. Equipped with 67 programmable I/Os, it supports I2C, SPI, IrDA, UART, USART, EBI/EMI, CAN, and I2S interfaces. Additional peripherals include DMA, PWM, WDT, and multiple timers. Packaged in an LQFP for surface mounting, it operates within a -40°C to 85°C temperature range.
Texas Instruments LM3S2D93-IQC80-A1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S2D93-IQC80-A1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
