32-bit ARM Cortex-M3S 300 series microcontroller featuring a 25MHz core frequency. This surface mount LQFP package offers 16KB of FLASH memory and 4KB of RAM, with 28 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 5 timers, 2 UART channels, and a watchdog timer. Operating voltage range is 3V to 3.6V, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments LM3S308-EQN25-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S308-EQN25-C2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S308-EQN25-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
