
32-bit ARM Cortex-M3S 3000 series microcontroller featuring a 50MHz core, 128KB FLASH and 32KB RAM. Surface mount LQFP package with 33 I/Os, supporting I2C, SPI, USB, IrDA, and UART interfaces. Includes 6 timers, 1 A/D converter, and peripherals like DMA, PWM, and WDT. Operates from 3V to 3.6V with an internal oscillator, suitable for -40°C to 85°C environments.
Texas Instruments LM3S3651-IQR50-A0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 3000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S3651-IQR50-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
