
32-bit ARM Cortex-M3S microcontroller featuring a 50MHz core frequency and 128KB of FLASH memory. Includes 48KB RAM, 33 I/O pins, and multiple interfaces including I2C, SPI, UART, and USB. Equipped with a 10-bit Analog-to-Digital converter, 4 timers, and peripherals like DMA and WDT. Surface mountable in an LQFP package, operating at 3.3V with a temperature range of -40°C to 85°C.
Texas Instruments LM3S3654-IQR50-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 3000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
