
32-bit ARM Cortex-M3 microcontroller operating at 50MHz. Features 256KB FLASH and 32KB RAM, with 33 programmable I/Os. Includes I2C, SPI, and UART interfaces, along with 3 timers and a watchdog timer. Offers a 10-bit Analog-to-Digital converter and operates from 1.08V to 3.6V. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM3S3826-IQR50-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | LM3S3826 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S3826-IQR50-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
