32-bit ARM Cortex-M3S microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 80MHz with an internal oscillator. Offers 67 programmable I/Os and supports I2C, SPI, UART, USB, IrDA, and USART interfaces. Includes 4 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 100-pin LQFP (14.2mm) for surface mounting, with an operating voltage range of 1.08V to 3.6V and an operating temperature of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S5651-IQC80-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5651-IQC80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5651-IQC80-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.