
32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core frequency and 64KB RAM with 128KB FLASH memory. This surface-mount LFBGA package offers 72 programmable I/Os, 4 timers/counters, 3 UART channels, and multiple interfaces including I2C, SPI, USB, CAN, and UART. It operates at 3.3V with an internal oscillator and includes peripherals like DMA, PWM, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS-compliant component is ideal for embedded applications.
Texas Instruments LM3S5791-IBZ80-C5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5791-IBZ80-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.