
32-bit ARM Cortex-M3S 5000 series microcontroller featuring 80MHz operation and 256KB FLASH memory. This LQFP packaged MCU offers 96KB RAM, 72 programmable I/Os, and multiple interfaces including I2C, USB, CAN, I2S, UART, SPI, IrDA, USART, and EBI/EMI. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 4 timers/counters and 3 UART channels. Operating at 3.3V, this surface mount device supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S5B91-IQC80-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, I2S, UART, SPI, IrDA, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5B91-IQC80-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
