
32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation, 512KB FLASH and 64KB RAM. This surface mount LQFP packaged MCU offers 33 I/Os, 3 UART channels, and multiple interfaces including I2C, SPI, USB, IrDA, and CAN. Integrated peripherals include a watchdog timer, DMA, and 2 x 12-bit A/D converters. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S5C36-IQR80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5C36-IQR80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5C36-IQR80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.