32-bit ARM Cortex-M3S 5000 series microcontroller featuring 80MHz operation and 64KB FLASH memory. Surface mount LFBGA package with 67 programmable I/Os, 3 timers/counters, and 3 UART channels. Includes I2C, SPI, UART, USB, IrDA, and USART interfaces, along with peripherals like DMA, PWM, and WDT. Operates from a 3.3V supply with an internal oscillator and a temperature range of -40°C to 85°C.
Texas Instruments LM3S5P31-IBZ80-C3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5P31-IBZ80-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.