
32-bit ARM Cortex-M3S 5000 series microcontroller, operating at 80MHz, features 64KB FLASH and 24KB RAM. This surface mount LQFP package offers 67 I/Os, 3 timers, 3 UART channels, and interfaces including I2C, SPI, USB, IrDA, and USART. It includes peripherals like Brown-out Detect, POR, PWM, WDT, and DMA, with an operating voltage range of 1.08V to 3.6V. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component utilizes an internal oscillator.
Texas Instruments LM3S5P31-IQC80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5P31-IQC80-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.