
32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core speed. This surface mount device offers 64KB of FLASH memory and 24KB of RAM. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S interfaces, along with 3 timers/counters and 3 UART channels. It boasts 67 I/Os, 2 10-bit A/D converters, and includes a watchdog timer. Operates across a -40°C to 85°C temperature range.
Texas Instruments LM3S5P3B-IBZ80-C5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S5P3B-IBZ80-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
