32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core, 64KB FLASH memory, and 24KB RAM. Surface mount LQFP package with 67 I/Os, supporting I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S interfaces. Includes 3 timers/counters, 3 UART channels, 2 10-bit A/D converters, and integrated peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Operates across a -40°C to 85°C temperature range.
Texas Instruments LM3S5P3B-IQC80-C5T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S5P3B-IQC80-C5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.