32-bit ARM Cortex-M3S 5000 series microcontroller featuring 80MHz operation and 64KB FLASH memory. This surface mount device offers 24KB RAM, 67 programmable I/Os, and integrated peripherals including DMA, LCD, PWM, WDT, POR, and Brown-out Detect/Reset. Connectivity is supported via I2C, CAN, I2S, UART, SPI, USB, IrDA, and USART interfaces. Operates from a 3.3V supply with an internal oscillator, within a -40°C to 85°C temperature range, housed in a 108-pin BGA package.
Sign in to ask questions about the Texas Instruments LM3S5P51-IBZ80-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5P51-IBZ80-C1 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, CAN, I2S, UART, SPI, USB, IrDA, USART |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S5P51-IBZ80-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.