32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core frequency. This surface mount device offers 64KB FLASH memory and 24KB RAM, with integrated I2C, SPI, UART, USB, IrDA, and USART interfaces. Includes 2 A/D converters, 4 timers/counters, 3 UART channels, and 67 programmable I/Os. Operates at 3.3V with an internal oscillator and supports peripherals like DMA, PWM, and WDT.
Texas Instruments LM3S5P51-IBZ80-C3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5P51-IBZ80-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.