
32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core frequency and 256KB FLASH memory. This surface mount device offers 48KB RAM, 67 programmable I/Os, and operates from a 3V to 3.6V supply. Integrated peripherals include I2C (2 channels), SPI, USB, UART (3 channels), CAN, I2S, EBI/EMI, IrDA, and 8 PWM channels. The LFBGA package measures 10.15mm x 10.15mm x 1.11mm and supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S5R31-IBZ80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5R31-IBZ80-C5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.11mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI, I2S, CAN |
| Lead Free | Contains Lead |
| Length | 10.15mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 16 |
| Number of I/Os | 67 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 67 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5R31-IBZ80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.