
32-bit RISC microcontroller featuring an ARM Cortex-M3S 600 core architecture. Operates at a maximum frequency of 50MHz with 32KB of FLASH memory and 8KB of RAM. Offers 36 programmable I/Os and includes interfaces for I2C, SPI, and UART/USART communication. Equipped with 5 timers/counters, 2 UART channels, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a VQFN (QFN-48) surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments LM3S600-IGZ50-C2T technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 600 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S600-IGZ50-C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
