
32-bit ARM Cortex-M3S 600 series microcontroller, operating at 50MHz. Features 32KB FLASH memory, 8KB RAM, and 36 programmable I/Os. Includes I2C, SPI, UART, and USART interfaces, along with 5 timers/counters and 2 UART channels. Packaged in a 48-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Texas Instruments LM3S601-IQN50-C2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S601-IQN50-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.