32-bit RISC microcontroller featuring an ARM Cortex-M3S 600 core architecture. Operates at a maximum frequency of 50MHz with 32KB of FLASH memory and 8KB of RAM. Offers 30 programmable I/O pins, 5 timers/counters, 2 UART channels, and supports SPI and UART/USART interfaces. This surface mount device operates from a 3.3V supply, includes internal oscillator, and is RoHS compliant. Packaged in a VQFN-48 for tape and reel distribution, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM3S617-IGZ50-C2T technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S617-IGZ50-C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
