32-bit ARM Cortex-M3 RISC microcontroller featuring a 50 MHz clock rate and 256KB Flash program memory. This surface-mount LQFP package offers 100 pins, 64KB RAM, and 35 programmable I/Os. Operates from 2.75V to 3.6V with a temperature range of -40°C to 85°C. Includes I2C, SSI, and UART interfaces, along with 4 timers and 6 ADC channels.
Texas Instruments LM3S6916-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14.2(Max) |
| Package Width (mm) | 14.2(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Family Name | Stellaris |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM Cortex M3 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 35 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SSI/UART |
| Max Operating Supply Voltage | 2.75|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.