
32-bit RISC microcontroller featuring an ARM Cortex-M3S 6000 core, operating at 80MHz. This FLASH memory microcontroller offers 512KB of FLASH and 64KB of RAM, with a 32-bit data bus. Integrated peripherals include I2C, Ethernet, UART (3 channels), SPI, IrDA, and USART interfaces, alongside 46 programmable I/Os. Additional features include 4 timers/counters, 2 12-bit A/D converters, and support for Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 108-pin PBGA (NFBGA-108) for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments LM3S6C65-IBZ80-A2 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, Ethernet, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S6C65-IBZ80-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.