
32-bit ARM Cortex-M3S 6000 series RISC microcontroller featuring 80MHz operation and 384KB FLASH memory. This surface mount device offers 64KB RAM, 46 I/Os with 60 programmable options, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Connectivity is supported via I2C, UART, SPI, Ethernet, IrDA, and USART interfaces. Operating supply voltage is 3.6V, with an internal oscillator, and it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S6G11-IQC80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S6G11-IQC80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, UART, SPI, Ethernet, IrDA, USART |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 0 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S6G11-IQC80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.