32-bit RISC microcontroller featuring an ARM Cortex-M3S 800 core. Operates at up to 50MHz with 64KB FLASH and 8KB RAM. Offers 36 programmable I/Os, 5 timers/counters, and 2 UART channels. Supports I2C, SPI, and UART interfaces. Packaged in a VQFN-48 for surface mounting, with an operating temperature range of -40°C to 105°C. Includes integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Texas Instruments LM3S801-EGZ50-C2T technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 800 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S801-EGZ50-C2T to view detailed technical specifications.
No datasheet is available for this part.