IC, ARM CORTEX MCU 64K, LQFP48, 818
Texas Instruments LM3S818-IQN50 technical specifications.
| Package/Case | LQFP |
| Density | 64KB |
| Frequency | 50MHz |
| Interface | UART, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.25V |
| Number of Bits | 32 |
| Number of I/Os | 30 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 3 |
| RAM Size | 8KB |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S818-IQN50 to view detailed technical specifications.
No datasheet is available for this part.