32-bit ARM Cortex-M3S 8000 series microcontroller featuring a 50MHz core frequency and 256KB FLASH memory. This surface mount device offers 64KB RAM, 42 I/Os, and multiple interfaces including I2C, SPI, CAN, Ethernet, IrDA, and UART/USART. Operating from 2.25V to 3.6V, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer, with an operating temperature range of -40°C to 85°C. The LQFP package ensures efficient integration for embedded applications.
Texas Instruments LM3S8962-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 50MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 42 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 42 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 8000 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S8962-IQC50-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
