32-bit RISC microcontroller featuring an ARM Cortex-M3S core operating at 80MHz. This FLASH memory microcontroller offers 512KB of program memory and 64KB of RAM. It supports multiple interfaces including I2C, SPI, CAN, Ethernet, IrDA, UART, USART, and LIN. The device is packaged in an LQFP-100 for surface mounting and includes peripherals such as DMA, PWM, WDT, and brown-out detection. Operating voltage ranges from 3V to 3.6V with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S8C62-IQC80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S8C62-IQC80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, CAN, Ethernet, IrDA, UART, USART, LIN |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex™-M3S 8000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S8C62-IQC80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
