The LM3S8G62 is a 32-bit ARM Cortex-M3S microcontroller with a frequency of 80MHz, 384KB of FLASH memory, and 64KB of RAM. It features 46 I/Os and supports various interfaces including I2C, SPI, Ethernet, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is available in a LFBGA package. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The LM3S8G62 is RoHS compliant and available in tape and reel packaging.
Texas Instruments LM3S8G62-IBZ80-A2T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 46 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 8000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S8G62-IBZ80-A2T to view detailed technical specifications.
No datasheet is available for this part.