32-bit RISC microcontroller featuring an ARM Cortex-M3S core operating at 80MHz. This surface-mount device offers 384KB of FLASH memory and 64KB of RAM, with 46 I/Os and 2 A/D converters. Integrated peripherals include I2C, SPI, Ethernet, IrDA, UART, USART, DMA, PWM, and WDT. The microcontroller supports an operating supply voltage of 3.6V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S8G62-IQC80-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S8G62-IQC80-A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 46 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 8000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S8G62-IQC80-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.