
32-bit ARM Cortex-M3S 9000 series microcontroller, operating at 80MHz. Features 128KB FLASH and 64KB RAM, with 65 programmable I/Os. Includes multiple interfaces such as I2C, SPI, UART, USB, Ethernet, IrDA, USART, and EBI/EMI. Equipped with 4 timers/counters, 3 UART channels, and 2 10-bit A/D converters. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Supplied in a 100-LQFP surface mount package, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM3S9781-IQC80-C5T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9781-IQC80-C5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.