
32-bit ARM Cortex-M3S 9000 series RISC microcontroller featuring 80MHz max frequency and 64KB RAM with 256KB FLASH memory. Offers extensive connectivity including I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, and CAN interfaces. Includes 65 programmable I/Os, 4 timers/counters, 3 UART channels, and 2 A/D converters. Packaged in a 100-pin LQFP (PQFP100) for surface mounting, operating from a 3.3V supply, and is RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S9B81-IQC80-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9B81-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B81-IQC80-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
