
32-bit ARM Cortex-M3S microcontroller featuring 256KB FLASH memory and 96KB RAM. Operates at up to 80MHz with a 3.3V supply voltage, supporting a range of interfaces including I2C, SPI, USB, Ethernet, IrDA, UART, and USART. Includes 60 I/O pins, 4 timers/counters, and integrated peripherals like DMA, PWM, and WDT. Packaged in an LQFP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments LM3S9B90-IQC80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B90-IQC80-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
