
32-bit ARM Cortex-M3S 9000 series microcontroller, operating at 80MHz, features 256KB FLASH and 96KB RAM. This surface mount device, housed in an LFBGA package, supports I2C, SPI, UART, USB, Ethernet, IrDA, USART, EBI/EMI, and CAN interfaces. Includes 2x 10-bit A/D converters, 65 I/Os, 4 timers/counters, and 3 UART channels. Operating voltage ranges from 1.08V to 3.6V, with an operating temperature range of -40°C to 85°C. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Texas Instruments LM3S9B92-IBZ80-C5T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B92-IBZ80-C5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
