32-bit ARM microcontroller featuring 80MHz operation and 256KB FLASH memory. This LQFP packaged device offers 96KB RAM, 65 programmable I/Os, and supports I2C, USB, CAN, I2S, and UART interfaces. Operating from 1.08V to 3.6V, it includes 4 timers/counters and a watchdog timer, with a temperature range of -40°C to 85°C. Surface mountable and RoHS compliant.
Texas Instruments LM3S9B95-IQC80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, I2S, UART |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | LM3S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B95-IQC80-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.