32-bit ARM Cortex-M3S 9000 series microcontroller featuring an 80MHz core frequency. This FLASH memory microcontroller offers 256KB of FLASH and 96KB of RAM, with a 32-bit data bus. It supports multiple interfaces including SPI, CAN, UART, I2C, USB, Ethernet, IrDA, USART, and EBI/EMI. The device operates from 1.08V to 3.6V, with a typical supply voltage of 3.3V, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in an LFBGA (108-ball) for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LM3S9B96-IBZ80-C1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, CAN, UART, I2C, USB, Ethernet, IrDA, USART, EBI/EMI |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B96-IBZ80-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.