Texas Instruments LM3S9L71-IQC80-C0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S9L71-IQC80-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.