32-bit ARM Cortex-M3S 9000 series microcontroller, operating at 80MHz, features 128KB FLASH and 48KB RAM. This surface mount LQFP packaged MCU offers 72 programmable I/Os, 6 PWM channels, 4 timers, and 3 UART channels. Integrated peripherals include I2C, SPI, USB, Ethernet, IrDA, CAN, I2S, Brown-out Detect/Reset, POR, WDT, and DMA. Operating temperature range is -40°C to 85°C with supply voltages from 1.235V to 1.365V. Includes 2 A/D converters with 10-bit resolution.
Sign in to ask questions about the Texas Instruments LM3S9L71-IQC80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9L71-IQC80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.365V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9L71-IQC80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.