
Precision micropower shunt voltage reference, fixed 2.048V output with 0.1% tolerance. Designed for low power applications, operating with a cathode current as low as 45µA and a maximum output current of 15mA. Features a compact SOT-23 package, suitable for a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM4040A20IDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040A20IDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
