
Texas Instruments LM4040A30IDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 77uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040A30IDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
