Texas Instruments LM4040A30IDCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 77uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040A30 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040A30IDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.