
Texas Instruments LM4040A82IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 110uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 8.192V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 8.192V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040A82IDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.