Precision micropower shunt voltage reference, featuring 100-ppm/°C stability and a 0.1V voltage tolerance. This industrial-grade component offers a single output and is housed in a compact 3-terminal SOT-23 package. Operating across a wide temperature range from -40°C to 85°C, it is designed for reliable power management applications.
Texas Instruments LM4040AIM3-5.0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM4040AIM3-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.