
Texas Instruments LM4040AIZ-8.2 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 95uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8.192V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4040AIZ-8.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
