Precision micropower shunt voltage reference offering a fixed 2.048V output with a tight 0.2% tolerance. Designed for operation with a cathode current as low as 45µA, this component supports a maximum output current of 15mA. Housed in a compact SOT-23 package, it operates across a wide temperature range of -40°C to 125°C. This RoHS compliant, lead-free device is supplied on tape and reel for efficient surface mount assembly.
Texas Instruments LM4040B20IDBZT technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040B20IDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
