Precision micropower shunt voltage reference, offering a fixed 2.5V output with 0.2% tolerance. Designed for low current applications, it operates with a cathode current range of 45µA to 80µA and supports an output current up to 15mA. This surface-mount device is housed in a compact SOT-23 package, measuring 3.04mm x 1.4mm x 1.02mm, and operates across a temperature range of -40°C to 125°C. It is RoHS compliant and supplied on tape and reel.
Texas Instruments LM4040B25IDBZT technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.2% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040B25IDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
