
Texas Instruments LM4040B25IDCKR technical specifications.
| Package/Case | SC |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040B25IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
