
The LM4040B41 is a shunt voltage reference with an output voltage of 4.096V and a maximum output current of 15mA. It is available in a SOT-23-5 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is packaged in tape and reel quantities of 3000. The LM4040B41 is a single-channel device with a tolerance of 0.2%.
Texas Instruments LM4040B41IDCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 83uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040B41 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040B41IDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
