
The LM4040B50IDBZR is a 5V shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 15mA. This device is packaged in a SOT-23-3 package and is RoHS compliant. The LM4040B50IDBZR is a single-channel voltage reference with a tolerance of 0.2%.
Texas Instruments LM4040B50IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 89uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040B50IDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
