Texas Instruments LM4040BIM-8.2 technical specifications.
| Lead Free | Contains Lead |
| Output Voltage Accuracy | 0.2% |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| Reference Voltage | 8.192V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4040BIM-8.2 to view detailed technical specifications.
No datasheet is available for this part.