
Micropower shunt voltage reference, fixed 10V output with 0.2% tolerance. Features 100-ppm/°C precision and a cathode current of 103µA. Designed for surface mount applications in a SOT-23 package, operating from -40°C to 85°C. Maximum output current is 15mA, with a maximum power dissipation of 306mW. This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM4040BIM3-10.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 103uA |
| Current Rating | 15A |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 306mW |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.2% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040BIM3-10.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
