Texas Instruments LM4040BIM3X-4.1 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 73uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4040BIM3X-4.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
